AZ822-2C-24DSE | |
---|---|
DigiKey Part Number | 3385-AZ822-2C-24DSE-ND |
Manufacturer | |
Manufacturer Product Number | AZ822-2C-24DSE |
Description | RELAY GEN PURPOSE DPDT 2A 24V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Zettler | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 24VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 250VAC, 220VDC - Max | |
Load - Max Switching | 500VA, 440W | |
Coil Current | 6.25 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 16.8 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 5 ms | |
Release Time | 2 ms | |
Operating Temperature | -55°C ~ 90°C | |
Contact Material | Silver Palladium (AgPd), Gold (Au) | |
Approval Agency | CUR, UL | |
Relay Type | General Purpose | |
Grade | - | |
Qualification | - | |
Coil Resistance | 3840 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.85000 | ¥13.85 |
10 | ¥12.99600 | ¥129.96 |
25 | ¥11.55560 | ¥288.89 |
50 | ¥10.97800 | ¥548.90 |
100 | ¥10.39980 | ¥1,039.98 |
250 | ¥9.24440 | ¥2,311.10 |
450 | ¥8.66660 | ¥3,899.97 |
950 | ¥8.08882 | ¥7,684.38 |
4,900 | ¥7.79996 | ¥38,219.80 |