J8502CS24VDC | |
---|---|
DigiKey Part Number | 2449-J8502CS24VDC-ND |
Manufacturer | |
Manufacturer Product Number | J8502CS24VDC |
Description | RELAY GEN PURPOSE DPDT 1A 24V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 24VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 1 A | |
Switching Voltage | 250VAC, 220VDC - Max | |
Load - Max Switching | 250VA, 220W | |
Coil Current | 8.3 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 4 ms | |
Release Time | 4 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Palladium (AgPd), Gold (Au) | |
Approval Agency | cURus | |
Relay Type | General Purpose | |
Grade | - | |
Qualification | - | |
Coil Resistance | 2.88 kOhms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.93000 | ¥19.93 |
10 | ¥18.69000 | ¥186.90 |
25 | ¥16.61120 | ¥415.28 |
50 | ¥15.77980 | ¥788.99 |
100 | ¥14.95030 | ¥1,495.03 |
250 | ¥13.28880 | ¥3,322.20 |
500 | ¥12.45826 | ¥6,229.13 |
1,000 | ¥11.62770 | ¥11,627.70 |
5,000 | ¥11.21243 | ¥56,062.15 |