AGN200S12Z

DigiKey Part Number
255-AGN200S12ZTR-ND - Tape & Reel (TR)
255-AGN200S12ZCT-ND - Cut Tape (CT)
255-AGN200S12ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AGN200S12Z
Description
RELAY TELECOM DPDT 1A 12V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Telecom Relay DPDT (2 Form C) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
AGN200S12Z Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Coil Voltage
12VDC
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
1 A
Switching Voltage
125VAC, 110VDC - Max
Load - Max Switching
125VA, 110W
Coil Current
11.7 mA
Coil Type
Non Latching
Features
-
Termination Style
Gull Wing
Seal Rating
Sealed - Fully
Coil Insulation
-
Must Operate Voltage
9 VDC
Must Release Voltage
1.2 VDC
Operate Time
4 ms
Release Time
4 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Palladium (AgPd), Gold (Au)
Approval Agency
BSI, cURus
Relay Type
Telecom
Grade
-
Qualification
-
Coil Resistance
1.03 kOhms
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.07000¥17.07
10¥16.04400¥160.44
25¥14.26560¥356.64
50¥13.55060¥677.53
100¥12.83720¥1,283.72
250¥11.41104¥2,852.76
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥10.69776¥5,348.88
1,000¥9.98466¥9,984.66
2,500¥9.80636¥24,515.90
5,000¥9.62805¥48,140.25
Manufacturers Standard Package