MAX9180EXT+T

DigiKey Part Number
MAX9180EXT+TTR-ND - Tape & Reel (TR)
MAX9180EXT+TCT-ND - Cut Tape (CT)
MAX9180EXT+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX9180EXT+T
Description
IC REDRIVER LVDS 1CH SC70-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buffer, ReDriver 1 Channel 400Mbps SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
MAX9180EXT+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Buffer, ReDriver
Applications
LVDS
Input
LVDS
Output
LVDS
Data Rate (Max)
400Mbps
Number of Channels
1
Delay Time
2.0ns
Signal Conditioning
-
Voltage - Supply
3V ~ 3.6V
Current - Supply
10mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-70-6
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥76.25000¥76.25
10¥68.85700¥688.57
25¥65.65040¥1,641.26
100¥57.00490¥5,700.49
250¥54.44276¥13,610.69
500¥49.63910¥24,819.55
1,000¥43.23405¥43,234.05
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥41.63274¥104,081.85
Manufacturers Standard Package