LTC4332CUFD#PBF | |
---|---|
DigiKey Part Number | 505-LTC4332CUFD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4332CUFD#PBF |
Description | SPI EXTEND OVER RUGGED DIFFERENT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Extender 2 Channel 20-QFN (4x5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Extender | |
Applications | - | |
Input | Differential | |
Output | Differential | |
Data Rate (Max) | - | |
Number of Channels | 2 | |
Delay Time | - | |
Signal Conditioning | - | |
Capacitance - Input | 10 pF | |
Voltage - Supply | 3V ~ 5.5V | |
Current - Supply | 120mA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥74.81000 | ¥74.81 |
10 | ¥67.56800 | ¥675.68 |
73 | ¥64.42288 | ¥4,702.87 |
146 | ¥55.93740 | ¥8,166.86 |
292 | ¥53.42346 | ¥15,599.65 |
511 | ¥48.70965 | ¥24,890.63 |
1,022 | ¥42.42456 | ¥43,357.90 |