62-227ET/KK7D-3M5050X6Y62629U6/2T/EU | |
---|---|
DigiKey Part Number | 1080-1530-2-ND - Tape & Reel (TR) 1080-1530-1-ND - Cut Tape (CT) 1080-1530-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 62-227ET/KK7D-3M5050X6Y62629U6/2T/EU |
Description | LED 62-227ET CL WHT 5000K 2PLCC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Lighting 62-227ET White, Cool 5000K 2.75V 65mA 120° 2211 (5630 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 5000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 41lm (Typ) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.75V | |
Lumens/Watt @ Current - Test | 229 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 180mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2211 (5630 Metric) | |
Supplier Device Package | 2-PLCC | |
Size / Dimension | 0.220" L x 0.118" W (5.60mm x 3.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Thermal Resistance of Package | 11°C/W |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.02000 | ¥5.02 |
10 | ¥3.09400 | ¥30.94 |
100 | ¥1.77760 | ¥177.76 |
1,000 | ¥1.39097 | ¥1,390.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.27506 | ¥2,550.12 |
6,000 | ¥1.15914 | ¥6,954.84 |
10,000 | ¥1.08187 | ¥10,818.70 |
50,000 | ¥1.00459 | ¥50,229.50 |