SPMWHD32AMV5XAR3SU | |
---|---|
DigiKey Part Number | 1510-SPMWHD32AMV5XAR3SUTR-ND - Tape & Reel (TR) 1510-SPMWHD32AMV5XAR3SUCT-ND - Cut Tape (CT) 1510-SPMWHD32AMV5XAR3SUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPMWHD32AMV5XAR3SU |
Description | LED LM301B EVO WHITE 5000K 1212 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LM301B EVO White, Cool 5000K 3-Step MacAdam Ellipse 2.75V 65mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 5000K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 41lm (39lm ~ 42lm) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.75V | |
Lumens/Watt @ Current - Test | 229 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 200mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 1212 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Thermal Resistance of Package | 7.5°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.51000 | ¥4.51 |
10 | ¥2.75400 | ¥27.54 |
100 | ¥1.58380 | ¥158.38 |
1,000 | ¥1.23948 | ¥1,239.48 |
2,000 | ¥1.13623 | ¥2,272.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.13621 | ¥4,544.84 |
8,000 | ¥1.03292 | ¥8,263.36 |
12,000 | ¥0.96406 | ¥11,568.72 |
28,000 | ¥0.92963 | ¥26,029.64 |