LTC4332HUFD#PBF | |
---|---|
DigiKey Part Number | 161-LTC4332HUFD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4332HUFD#PBF |
Description | SPI EXTEND OVER RUGGED DIFFERENT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Extender 2 Channel 20-QFN (4x5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Extender | |
Applications | - | |
Input | Differential | |
Output | Differential | |
Data Rate (Max) | - | |
Number of Channels | 2 | |
Delay Time | - | |
Signal Conditioning | - | |
Capacitance - Input | 10 pF | |
Voltage - Supply | 3V ~ 5.5V | |
Current - Supply | 120mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥102.18000 | ¥102.18 |
10 | ¥71.86600 | ¥718.66 |
25 | ¥64.05560 | ¥1,601.39 |
100 | ¥55.32090 | ¥5,532.09 |
250 | ¥51.09000 | ¥12,772.50 |
500 | ¥48.51426 | ¥24,257.13 |
1,000 | ¥46.43581 | ¥46,435.81 |