PCA9615DPZ

DigiKey Part Number
568-PCA9615DPZTR-ND - Tape & Reel (TR)
568-PCA9615DPZCT-ND - Cut Tape (CT)
568-PCA9615DPZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9615DPZ
Description
IC REDRIVER I2C 2CH 10TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buffer, ReDriver 2 Channel 400MHz 10-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
PCA9615DPZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Buffer, ReDriver
Applications
I2C
Input
2-Wire Bus
Output
2-Wire Bus
Data Rate (Max)
400MHz
Number of Channels
2
Delay Time
150ns
Signal Conditioning
-
Capacitance - Input
6 pF
Voltage - Supply
2.3V ~ 3V, 3V ~ 5.5V
Current - Supply
16µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-TSSOP
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥33.83000¥33.83
10¥30.36600¥303.66
25¥28.70680¥717.67
100¥24.88050¥2,488.05
250¥23.60448¥5,901.12
500¥21.18010¥10,590.05
1,000¥17.86276¥17,862.76
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥16.96965¥42,424.12
5,000¥16.33169¥81,658.45
Manufacturers Standard Package