PCA9600DPZ | |
---|---|
DigiKey Part Number | 568-PCA9600DPZTR-ND - Tape & Reel (TR) 568-PCA9600DPZCT-ND - Cut Tape (CT) 568-PCA9600DPZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9600DPZ |
Description | IC REDRIVER I2C 1CH 8TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 2 Channel 1MHz 8-TSSOP |
EDA/CAD Models | PCA9600DPZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | I2C | |
Input | 2-Wire Bus | |
Output | 2-Wire Bus | |
Data Rate (Max) | 1MHz | |
Number of Channels | 2 | |
Delay Time | 100ns | |
Signal Conditioning | - | |
Capacitance - Input | 10 pF | |
Voltage - Supply | 2.5V ~ 15V | |
Current - Supply | 5.5mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-TSSOP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.08000 | ¥39.08 |
10 | ¥35.07200 | ¥350.72 |
25 | ¥33.15440 | ¥828.86 |
100 | ¥28.73270 | ¥2,873.27 |
250 | ¥27.25916 | ¥6,814.79 |
500 | ¥24.45964 | ¥12,229.82 |
1,000 | ¥20.62861 | ¥20,628.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥19.59716 | ¥48,992.90 |