FIN1104MTCX is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Texas Instruments
In Stock: 4,280
Unit Price: ¥51.64000
Datasheet

Similar


Texas Instruments
In Stock: 3,379
Unit Price: ¥50.41000
Datasheet

FIN1104MTCX

DigiKey Part Number
FIN1104MTCXTR-ND - Tape & Reel (TR)
FIN1104MTCXCT-ND - Cut Tape (CT)
FIN1104MTCXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FIN1104MTCX
Description
IC REDRIVER LVDS 4CH 24TSSOP
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Buffer, ReDriver 4 Channel 800Mbps 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
FIN1104MTCX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Buffer, ReDriver
Applications
LVDS
Input
LVDS, LVPECL
Output
LVDS
Data Rate (Max)
800Mbps
Number of Channels
4
Delay Time
1.75ns
Signal Conditioning
-
Capacitance - Input
2.6 pF
Voltage - Supply
3V ~ 3.6V
Current - Supply
41mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥24.99000¥24.99
10¥22.43500¥224.35
25¥21.20880¥530.22
100¥17.43940¥1,743.94
250¥15.64836¥3,912.09
500¥15.08286¥7,541.43
1,000¥12.53768¥12,537.68
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥12.06632¥30,165.80
5,000¥11.68926¥58,446.30
Manufacturers Standard Package