DS90LV804TSQX/NOPB | |
---|---|
DigiKey Part Number | 296-37350-2-ND - Tape & Reel (TR) 296-37350-1-ND - Cut Tape (CT) 296-37350-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS90LV804TSQX/NOPB |
Description | IC REDRIVER LVDS 4CH 32WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 4 Channel 800Mbps 32-WQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | DS90LV804TSQX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | LVDS | |
Input | CML, LVDS, LVPECL | |
Output | LVDS | |
Data Rate (Max) | 800Mbps | |
Number of Channels | 4 | |
Delay Time | 2.0ns | |
Signal Conditioning | - | |
Capacitance - Input | 3.5 pF | |
Voltage - Supply | 3.15V ~ 3.45V | |
Current - Supply | 117mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-WQFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.41000 | ¥50.41 |
10 | ¥45.26000 | ¥452.60 |
25 | ¥42.79160 | ¥1,069.79 |
100 | ¥37.08570 | ¥3,708.57 |
250 | ¥35.18416 | ¥8,796.04 |
500 | ¥31.57062 | ¥15,785.31 |
1,000 | ¥26.62590 | ¥26,625.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,500 | ¥23.53775 | ¥105,919.88 |