DS90LV001TM/NOPB

DigiKey Part Number
DS90LV001TM/NOPB-ND
Manufacturer
Manufacturer Product Number
DS90LV001TM/NOPB
Description
IC REDRIVER LVDS 1CH 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, ReDriver 1 Channel 800Mbps 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DS90LV001TM/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Type
Buffer, ReDriver
Applications
LVDS
Input
CML, LVDS, LVPECL
Output
LVDS
Data Rate (Max)
800Mbps
Number of Channels
1
Delay Time
1.4ns
Signal Conditioning
-
Voltage - Supply
3V ~ 3.6V
Current - Supply
47mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.32000¥20.32
10¥18.26900¥182.69
95¥14.68558¥1,395.13
285¥13.78958¥3,930.03
570¥12.06575¥6,877.48
1,045¥9.99735¥10,447.23
2,565¥9.30789¥23,874.74
5,035¥8.96317¥45,129.56
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.