Signal Buffers, Repeaters, Splitters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Applications | Input | Output | Data Rate (Max) | Number of Channels | Delay Time | Signal Conditioning | Capacitance - Input | Voltage - Supply | Current - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,980 In Stock | 1 : ¥12.07000 Cut Tape (CT) 2,500 : ¥5.11120 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Buffer, ReDriver | I2C | 2-Wire Bus | 2-Wire Bus | 1MHz | 1 | - | - | 10 pF | 2.7V ~ 5.5V | 8µA | -40°C ~ 85°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-TSSOP | ||
2,884 In Stock | 1 : ¥15.22000 Cut Tape (CT) 2,000 : ¥6.95485 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Buffer, ReDriver | I2C | 2-Wire Bus | 2-Wire Bus | 400kHz | 2 | - | - | 4 pF | 2V ~ 15V | 4mA | -40°C ~ 85°C | Surface Mount | 8-TSSOP (0.173", 4.40mm Width) | 8-TSSOP | ||
25,582 In Stock | 1 : ¥14.94000 Cut Tape (CT) 2,500 : ¥6.85525 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Buffer, ReDriver | I2C | 2-Wire Bus | 2-Wire Bus | 400kHz | 2 | - | - | 2 pF | 3V ~ 5.5V | 3mA | -40°C ~ 85°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-TSSOP | ||
5,701 In Stock | 1 : ¥33.24000 Cut Tape (CT) 2,500 : ¥16.68415 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Buffer, ReDriver | I2C | 2-Wire Bus | 2-Wire Bus | 400kHz | 2 | - | - | 4 pF | 2V ~ 15V | 4mA | -40°C ~ 85°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | ||
1,205 In Stock | 1 : ¥37.07000 Cut Tape (CT) 2,500 : ¥18.61522 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Buffer, ReDriver | I2C | 2-Wire Bus | 2-Wire Bus | 400kHz | 2 | 270ns | - | 7 pF | 2V ~ 15V | 1.1mA | -40°C ~ 85°C (TA) | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-TSSOP | ||
4,333 In Stock | 1 : ¥40.56000 Cut Tape (CT) 2,500 : ¥20.36915 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Buffer, ReDriver | I2C | 2-Wire Bus | 2-Wire Bus | 1MHz | 2 | 100ns | - | 10 pF | 2.5V ~ 15V | 5.5mA | -40°C ~ 85°C (TA) | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-TSSOP | ||
1,901 In Stock | 1 : ¥44.89000 Tube | - | Tube | Obsolete | Buffer, ReDriver | I2C | 2-Wire Bus | 2-Wire Bus | 400kHz | 2 | - | - | 4 pF | 2V ~ 15V | 4mA | -40°C ~ 85°C | Surface Mount | 8-TSSOP (0.173", 4.40mm Width) | 8-TSSOP |