SN75LVCP601RTJT

DigiKey Part Number
296-27627-2-ND - Tape & Reel (TR)
296-27627-1-ND - Cut Tape (CT)
296-27627-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN75LVCP601RTJT
Description
IC REDRIVER SATA 2CH 6GBPS 20QFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buffer, ReDriver 2 Channel 6Gbps 20-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
SN75LVCP601RTJT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Buffer, ReDriver
Applications
SATA
Input
CML
Output
VML
Data Rate (Max)
6Gbps
Number of Channels
2
Delay Time
323ps
Signal Conditioning
Input Equalization, Output De-Emphasis
Voltage - Supply
3V ~ 3.6V
Current - Supply
65mA
Operating Temperature
0°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-WFQFN Exposed Pad
Supplier Device Package
20-QFN (4x4)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥21.08000¥21.08
10¥18.96500¥189.65
25¥17.92640¥448.16
100¥15.53530¥1,553.53
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥14.73908¥3,684.77
500¥14.02638¥7,013.19
Manufacturers Standard Package