P82B715DR

DigiKey Part Number
296-24729-2-ND - Tape & Reel (TR)
296-24729-1-ND - Cut Tape (CT)
296-24729-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P82B715DR
Description
IC REDRIVER I2C 1CH 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, ReDriver 1 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
P82B715DR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Buffer, ReDriver
Applications
I2C
Input
2-Wire Bus
Output
2-Wire Bus
Data Rate (Max)
-
Number of Channels
1
Delay Time
-
Signal Conditioning
-
Capacitance - Input
3000 pF
Voltage - Supply
4.5V ~ 12V
Current - Supply
22mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.64000¥15.64
10¥14.01800¥140.18
25¥13.22040¥330.51
100¥11.26530¥1,126.53
250¥10.57776¥2,644.44
500¥9.25554¥4,627.77
1,000¥7.66886¥7,668.86
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥7.13999¥17,849.97
5,000¥6.87554¥34,377.70
12,500¥6.61110¥82,638.75
Manufacturers Standard Package