PCA9512AD,118 | |
---|---|
DigiKey Part Number | 568-13176-2-ND - Tape & Reel (TR) 568-13176-1-ND - Cut Tape (CT) 568-13176-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9512AD,118 |
Description | IC BUFFER I2C/SMBUS HOTSWAP 8SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, Accelerator 1 Channel 400kHz 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | PCA9512AD,118 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, Accelerator | |
Applications | I2C - Hotswap | |
Input | 2-Wire Bus | |
Output | 2-Wire Bus | |
Data Rate (Max) | 400kHz | |
Number of Channels | 1 | |
Delay Time | - | |
Signal Conditioning | - | |
Capacitance - Input | 10 pF | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Supply | 1.8mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.81000 | ¥23.81 |
10 | ¥21.37800 | ¥213.78 |
25 | ¥20.20920 | ¥505.23 |
100 | ¥17.51480 | ¥1,751.48 |
250 | ¥16.61632 | ¥4,154.08 |
500 | ¥14.90982 | ¥7,454.91 |
1,000 | ¥12.57447 | ¥12,574.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥11.94579 | ¥29,864.48 |
5,000 | ¥11.49668 | ¥57,483.40 |