PCA9511AD,118 | |
---|---|
DigiKey Part Number | 568-13505-2-ND - Tape & Reel (TR) 568-13505-1-ND - Cut Tape (CT) 568-13505-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9511AD,118 |
Description | IC BUFFER I2C/SMBUS HOTSWAP 8SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, Accelerator 1 Channel 400kHz 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | PCA9511AD,118 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, Accelerator | |
Applications | I2C - Hotswap | |
Input | 2-Wire Bus | |
Output | 2-Wire Bus | |
Data Rate (Max) | 400kHz | |
Number of Channels | 1 | |
Delay Time | - | |
Signal Conditioning | - | |
Capacitance - Input | 5 pF | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Supply | 6mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.91000 | ¥24.91 |
10 | ¥22.36700 | ¥223.67 |
25 | ¥21.10360 | ¥527.59 |
100 | ¥17.97920 | ¥1,797.92 |
250 | ¥16.88240 | ¥4,220.60 |
500 | ¥14.77188 | ¥7,385.94 |
1,000 | ¥12.23963 | ¥12,239.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥11.39551 | ¥28,488.77 |
5,000 | ¥10.97346 | ¥54,867.30 |