881545-1 | |
---|---|
DigiKey Part Number | 881545-1-ND |
Manufacturer | |
Manufacturer Product Number | 881545-1 |
Description | CONN SHUNT 2POS GOLD W/HANDLE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector Black Open Top, Grip 0.100" (2.54mm) Gold |
Datasheet | Datasheet |
EDA/CAD Models | 881545-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Top, Grip | |
Gender | Female Sockets | |
Number of Positions or Pins (Grid) | 2 (1 x 2) | |
Pitch | 0.100" (2.54mm) | |
Height | 0.429" (10.90mm) | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Color | Black | |
Material Flammability Rating | UL94 V-0 | |
Housing Material | Thermoplastic, Glass Filled | |
Voltage Rating | - | |
Current Rating (Amps) | 3A | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.87000 | ¥1.87 |
10 | ¥1.61500 | ¥16.15 |
25 | ¥1.60520 | ¥40.13 |
50 | ¥1.58460 | ¥79.23 |
100 | ¥1.46480 | ¥146.48 |
250 | ¥1.20376 | ¥300.94 |
500 | ¥1.13696 | ¥568.48 |
1,000 | ¥1.05670 | ¥1,056.70 |
2,500 | ¥1.02324 | ¥2,558.10 |