D3086-99 | |
---|---|
DigiKey Part Number | 952-1865-ND |
Manufacturer | |
Manufacturer Product Number | D3086-99 |
Description | 1MM INSULATED SHORTING PLUG |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector Red Closed Top, Grip 0.200" (5.08mm) Gold |
Datasheet | Datasheet |
EDA/CAD Models | D3086-99 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Closed Top, Grip | |
Gender | Male Pins | |
Number of Positions or Pins (Grid) | 2 (1 x 2) | |
Pitch | 0.200" (5.08mm) | |
Height | 0.500" (12.70mm) | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Color | Red | |
Material Flammability Rating | UL94 V-0 | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Voltage Rating | - | |
Current Rating (Amps) | 10A | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.75000 | ¥10.75 |
10 | ¥9.08000 | ¥90.80 |
25 | ¥8.70880 | ¥217.72 |
50 | ¥8.52500 | ¥426.25 |
100 | ¥8.15400 | ¥815.40 |
300 | ¥7.41290 | ¥2,223.87 |
500 | ¥6.67162 | ¥3,335.81 |
1,000 | ¥5.93035 | ¥5,930.35 |
2,500 | ¥5.37440 | ¥13,436.00 |