D3086-97 | |
---|---|
DigiKey Part Number | 952-2540-ND |
Manufacturer | |
Manufacturer Product Number | D3086-97 |
Description | CONN SHUNT 2 POS 5.08MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector Blue Closed Top, Grip 0.200" (5.08mm) Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Closed Top, Grip | |
Gender | Male Pins | |
Number of Positions or Pins (Grid) | 2 (1 x 2) | |
Pitch | 0.200" (5.08mm) | |
Height | 0.500" (12.70mm) | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Color | Blue | |
Material Flammability Rating | UL94 V-0 | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Voltage Rating | - | |
Current Rating (Amps) | 10A | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.14000 | ¥11.14 |
10 | ¥9.40200 | ¥94.02 |
25 | ¥9.01800 | ¥225.45 |
50 | ¥8.82760 | ¥441.38 |
100 | ¥8.44340 | ¥844.34 |
300 | ¥7.67603 | ¥2,302.81 |
500 | ¥6.90842 | ¥3,454.21 |
1,000 | ¥6.14085 | ¥6,140.85 |
2,500 | ¥5.56517 | ¥13,912.93 |