MM74HC595MTC

DigiKey Part Number
MM74HC595MTCFS-ND
Manufacturer
Manufacturer Product Number
MM74HC595MTC
Description
IC REGISTER W/LATCH 8BIT 16TSSOP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MM74HC595MTC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Active
Logic Type
Shift Register
Output Type
Tri-State
Number of Elements
1
Number of Bits per Element
8
Function
Serial to Parallel, Serial
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.32000¥6.32
10¥5.54200¥55.42
96¥3.94417¥378.64
288¥3.35660¥966.70
576¥3.18872¥1,836.70
1,056¥2.43348¥2,569.75
2,592¥2.26568¥5,872.64
5,088¥2.18176¥11,100.79
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.