Sensor and Detector Interfaces

Results: 4
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveLast Time Buy
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C
Package / Case
8-SOIC (0.154", 3.90mm Width)8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-SOIC8-VSSOP
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Type
Input Type
Output Type
Current - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-VSSOP
XTR117AIDGKR
IC CURRENT TRANSMITTER 8VSSOP
Texas Instruments
4,774
In Stock
1 : ¥19.98000
Cut Tape (CT)
2,500 : ¥9.15720
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Current Transmitter
Voltage
Voltage
20 mA
-40°C ~ 125°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-VSSOP
8-SOIC
XTR115UA/2K5
IC CURRENT TRANSMITTER 8SOIC
Texas Instruments
8,679
In Stock
1 : ¥27.54000
Cut Tape (CT)
2,500 : ¥13.80638
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Current Transmitter
Voltage
Voltage
20 mA
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
XTR116UA/2K5
IC CURRENT TRANSMITTER 8SOIC
Texas Instruments
3,893
In Stock
1 : ¥30.46000
Cut Tape (CT)
2,500 : ¥15.28511
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Current Transmitter
Voltage
Voltage
20 mA
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
XTR116UA
IC CURRENT TRANSMITTER 8SOIC
Texas Instruments
4,313
In Stock
1 : ¥42.59000
Tube
-
Tube
Last Time Buy
Not Verified
Current Transmitter
Voltage
Voltage
20 mA
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 4

Sensor and Detector Interfaces


Products in this family perform signal conditioning, data conversion, stimulus generation, and/or a variety of other functions needed to connect a sensor or transducer mechanism to a host device. Examples include controllers for CCD image sensors, current transmitters for 4-20 mA interface and similar applications, ultrasound transducer front-ends, wheatstone bridge interfaces, and others.