Selector Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Circuit | Number of Positions | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Illumination | Illumination Type, Color | Illumination Voltage (Nominal) | Mounting Type | Termination Style | Panel Cutout Dimensions | Ingress Protection | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
247 In Stock | 1 : ¥127.66000 Bulk | Bulk | Active | Standard | SPST-NO | 2 | Off-On | 10A (AC/DC) | 120 V | 24 V | Non-Illuminated | - | - | Panel Mount | Screw Terminal | Circular - 22.30mm Dia | IP66 - Dust Tight, Water Resistant | Bezel - Round, Black Knob | -25°C ~ 70°C | |||
109 In Stock 87 Factory | 1 : ¥404.15000 Bulk | Bulk | Active | Standard | DPDT | 2 | On-On | 5A (AC), 3A (DC) | 125 V | 30 V | Non-Illuminated | - | - | Panel Mount | Solder, Quick Connect - 0.110" (2.8mm) | Circular - 16.00mm Dia | IP65 - Dust Tight, Oil and Water Resistant | Bezel - Round | -10°C ~ 55°C | |||
151 In Stock | 1 : ¥418.60000 Bulk | Bulk | Active | Battery Disconnect | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
199 In Stock | 1 : ¥648.55000 Bulk | - | Bulk | Active | Battery Disconnect | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
71 In Stock | 1 : ¥743.21000 Bulk | Bulk | Active | Battery Disconnect | DPST | 2 | Off-On | 500A (DC) | - | 32 V | Non-Illuminated | - | - | Chassis Mount | Stud | - | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | - | -50°C ~ 85°C | |||
179 In Stock 2,435 Factory | 1 : ¥939.41000 Bulk | Bulk | Active | Battery Disconnect | DPST | 2 | Off-On | 500A (DC) | - | 32 V | Non-Illuminated | - | - | Chassis Mount | Stud | - | IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof | - | -50°C ~ 85°C | |||
95 In Stock | 1 : ¥1,005.17000 Box | Box | Active | Battery Disconnect | SPST | 2 | On-Off | 300A (AC/DC) | 20 V | 32 V | Non-Illuminated | - | - | Panel Mount | Stud | - | IP67 - Dust Tight, Waterproof | Long Lever | -40°C ~ 85°C | |||
55 In Stock | 1 : ¥2,691.90000 Box | Box | Active | Battery Disconnect | DPST | 2 | On-Off | 500A (AC/DC) | 20 V | 32 V | Non-Illuminated | - | - | Panel Mount | Stud | - | IP67 - Dust Tight, Waterproof | Long Lever | -40°C ~ 85°C | |||
133 In Stock | 1 : ¥228.31000 Bulk | Bulk | Active | Standard | DPST-NO | 2 | Off-On | 10A (AC), 8A (DC) | 110 V | 24 V | Non-Illuminated | - | - | Panel Mount | Screw Terminal | Circular - 22.30mm Dia | IP65 - Dust Tight, Water Resistant | - | -25°C ~ 50°C | |||
43 In Stock | 1 : ¥411.38000 Bulk | Bulk | Active | Standard | DPST-NO/NC | 2 | On-Off, Off-On | 5A (AC) | 250 V | - | Illuminated | - | - | Panel Mount | Solder Lug | Circular - 16.20mm Dia | IP65 - Dust Tight, Water Resistant | - | -25°C ~ 55°C | |||
210 In Stock 15 Factory | 1 : ¥431.74000 Bulk | Bulk | Active | Standard | DPDT | 3 | On-On-On | 5A (AC), 3A (DC) | 125 V | 30 V | Non-Illuminated | - | - | Panel Mount | Solder, Quick Connect - 0.110" (2.8mm) | Circular - 16.00mm Dia | IP65 - Dust Tight, Oil and Water Resistant | Bezel - Round | -10°C ~ 55°C | |||
26 In Stock | 1 : ¥445.04000 Bulk | Bulk | Active | Standard | 4PST-2NO/2NC | 2 | On-Off, Off-On | 5A (AC) | 250 V | - | Non-Illuminated | - | - | Panel Mount | Solder Lug | Circular - 22.30mm Dia | IP67 - Dust Tight, Waterproof | Bezel - Round, Black Knob | -25°C ~ 55°C | |||
50 In Stock | 1 : ¥462.69000 Bulk | Bulk | Active | Battery Disconnect | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
69 In Stock | 1 : ¥494.13000 Box | Box | Active | Battery Disconnect | SPST | 2 | On-Off | 200A (AC/DC) | 20 V | 32 V | Non-Illuminated | - | - | Panel Mount | Stud | - | IP67 - Dust Tight, Waterproof | Long Lever | -40°C ~ 85°C | |||
56 In Stock | 1 : ¥745.59000 Bulk | Bulk | Active | Standard | 4PST-2NO/2NC | 3 | On-Mom, Off-Mom | 10A (AC/DC) | 500 V | 500 V | Non-Illuminated | - | - | Panel Mount | Screw Terminal | Circular - 22.30mm Dia | IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof | - | -25°C ~ 70°C | |||
67 In Stock | 1 : ¥449.06000 Box | Box | Active | Standard | DPDT | 2 | On-On | 5A (AC/DC) | 20 V | 32 V | Non-Illuminated | - | - | Panel Mount | Connector | Circular - 30.50mm Dia | IP69K - Dust Tight, High Temp Water Jets, Waterproof | - | -40°C ~ 90°C | |||
38 In Stock 9 Factory | 1 : ¥518.02000 Bulk | Bulk | Active | Standard | DPDT | 2 | On-On | 5A (AC), 3A (DC) | 125 V | 30 V | Illuminated | LED, Green | 24 VDC | Panel Mount | Solder, Quick Connect - 0.110" (2.8mm) | Circular - 16.00mm Dia | IP65 - Dust Tight, Oil and Water Resistant | Bezel - Round | -10°C ~ 55°C | |||
27 In Stock | 1 : ¥546.18000 Box | Box | Active | Battery Disconnect | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
38 In Stock | 1 : ¥856.58000 Bulk | - | Bulk | Active | Standard | - | 5 | Off-On-On-On-On | 15A (DC) | - | 16 V | Non-Illuminated | - | - | Panel Mount | Wire Leads | - | - | - | - | ||
30 In Stock | 1 : ¥1,199.41000 Box | Box | Active | Battery Disconnect | SPST | 2 | On-Off | 500A (AC/DC) | 20 V | 32 V | Non-Illuminated | - | - | Panel Mount | Stud | - | IP67 - Dust Tight, Waterproof | Long Lever | -40°C ~ 85°C | |||
129 In Stock | 1 : ¥1,221.08000 Box | Box | Active | Battery Disconnect | DPST | 2 | On-Off | 400A (AC/DC) | 20 V | 32 V | Non-Illuminated | - | - | Panel Mount | Stud | - | IP67 - Dust Tight, Waterproof | Long Lever | -40°C ~ 85°C | |||
170 In Stock | 1 : ¥319.27000 Bulk | Bulk | Active | Standard | SPDT | 2 | On-On | 5A (AC), 3A (DC) | 125 V | 30 V | Illuminated | LED, Green | 24 VDC | Panel Mount | Solder, Quick Connect - 0.110" (2.8mm) | Circular - 16.00mm Dia | IP65 - Dust Tight, Oil and Water Resistant | Bezel - Square | -10°C ~ 55°C | |||
42 In Stock | 1 : ¥450.54000 Box | Box | Active | Standard | SPDT | 2 | On-On | 5A (AC/DC) | 20 V | 32 V | Non-Illuminated | - | - | Chassis Mount | Connector | Circular - 30.50mm Dia | IP69K - Dust Tight, High Temp Water Jets, Waterproof | - | -40°C ~ 90°C | |||
84 In Stock | 1 : ¥610.79000 Bulk | - | Bulk | Active | Standard | - | 3 | Mom-Off-Mom | 50A (DC) | - | 12 V | Non-Illuminated | - | - | Panel Mount | Screw Terminal | - | - | - | - | ||
180 In Stock | 1 : ¥238.40000 Bulk | - | Bulk | Active | Standard | - | 3 | Off-On-On | 7A (DC) | - | 24 V | Non-Illuminated | - | - | Panel Mount | Quick Connect - 0.250" (6.3mm) | - | - | - | - |