DS-111-GE1 | |
---|---|
DigiKey Part Number | 1734-DS-111-GE1-ND |
Manufacturer | |
Manufacturer Product Number | DS-111-GE1 |
Description | SWITCH SELECTOR 2POS SPDT 5A 20V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Selector Switch 2 Position SPDT 5A (AC/DC) 20 V Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Standard | |
Circuit | SPDT | |
Number of Positions | 2 | |
Switch Function | On-On | |
Current Rating (Amps) | 5A (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 32 V | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Mounting Type | Chassis Mount | |
Termination Style | Connector | |
Panel Cutout Dimensions | Circular - 30.50mm Dia | |
Ingress Protection | IP69K - Dust Tight, High Temp Water Jets, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 90°C | |
Depth Behind Flange | 44.6mm | |
Mechanical Life | - | |
Electrical Life | - | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥450.54000 | ¥450.54 |
5 | ¥387.06200 | ¥1,935.31 |
10 | ¥362.45000 | ¥3,624.50 |
25 | ¥332.14680 | ¥8,303.67 |
50 | ¥310.80220 | ¥15,540.11 |
100 | ¥290.71760 | ¥29,071.76 |
250 | ¥273.27424 | ¥68,318.56 |