Screws, Bolts
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Screw Head Type | Drive Type | Features | Thread Size | Head Diameter | Head Height | Length - Below Head | Length - Overall | Material | Plating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,437 In Stock | 1 : ¥2.30000 Bag | Bag | Active | Machine Screw | Pan Head | Phillips | - | M3 | 0.217" (5.50mm) | - | 0.236" (6.00mm) | 0.319" (8.10mm) | Nylon | - | |||
57,074 In Stock | 1 : ¥1.11000 Bulk | Bulk | Active | Machine Screw | Pan Head | Phillips | - | M3x0.5 | 0.220" (5.60mm) | - | 0.315" (8.00mm) | 0.409" (10.40mm) | Nylon | - | |||
3,454 In Stock | 1 : ¥1.36000 Bulk | Bulk | Active | Machine Screw | Pan Head | Phillips | - | M3x0.5 | 0.236" (6.00mm) | 0.094" (2.40mm) | 0.236" (6.00mm) | 0.331" (8.40mm) | Nylon | - |