Rotary Potentiometers, Rheostats
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance (Ohms) | Tolerance | Power (Watts) | Built in Switch | Number of Turns | Features | Taper | Number of Gangs | Adjustment Type | Temperature Coefficient | Rotation | Resistive Material | Termination Style | Actuator Type | Actuator Length | Actuator Diameter | Bushing Thread | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,304 In Stock | 1 : ¥15.60000 Bulk | Bulk | Active | 10k | ±20% | 0.05W, 1/20W | None | 1.0 | - | Linear | 1 | Top Adjustment | - | 300° | - | PC Pins, Board Locks | Flatted | 0.984" (25.00mm) | 0.236" (6.00mm) | - | Panel Mount | |||
717 In Stock | 1 : ¥19.70000 Tray | Tray | Active | 10k | ±20% | 0.05W, 1/20W | None | 1.0 | - | Linear | 1 | Top Adjustment | - | 300° | - | PC Pins, Board Locks | Flatted | 1.083" (27.50mm) | 0.236" (6.00mm) | M9 x 0.75 | Through Hole, Snap In | |||
1,000 In Stock | 1 : ¥16.42000 Bulk | Bulk | Active | 10k | ±20% | 0.05W, 1/20W | None | 1.0 | - | Linear | 1 | Top Adjustment | - | 280° | - | PC Pins, Board Locks | Flatted | 0.787" (20.00mm) | 0.236" (6.00mm) | - | Panel Mount |