RK09K1130AST | |
---|---|
DigiKey Part Number | 4809-RK09K1130AST-ND |
Manufacturer | |
Manufacturer Product Number | RK09K1130AST |
Description | POT 10K OHM 1/20W LINEAR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Linear Panel Mount Potentiometer None 1.0 Kierros 0.05W, 1/20W PC Pins, Board Locks |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alps Alpine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 10k | |
Tolerance | ±20% | |
Power (Watts) | 0.05W, 1/20W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Top Adjustment | |
Temperature Coefficient | - | |
Rotation | 280° | |
Resistive Material | - | |
Termination Style | PC Pins, Board Locks | |
Actuator Type | Flatted | |
Actuator Length | 0.787" (20.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | - | |
Mounting Type | Panel Mount | |
Size - Body | Rectangular - 0.433" x 0.386" Face (11.00mm x 9.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.42000 | ¥16.42 |
10 | ¥14.42500 | ¥144.25 |
25 | ¥12.93520 | ¥323.38 |
50 | ¥12.43780 | ¥621.89 |
100 | ¥11.94030 | ¥1,194.03 |
250 | ¥11.44284 | ¥2,860.71 |
500 | ¥9.45276 | ¥4,726.38 |
1,000 | ¥8.95525 | ¥8,955.25 |
5,000 | ¥7.46271 | ¥37,313.55 |