Rotary Potentiometers, Rheostats
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance (Ohms) | Tolerance | Power (Watts) | Built in Switch | Number of Turns | Features | Taper | Number of Gangs | Adjustment Type | Temperature Coefficient | Rotation | Resistive Material | Termination Style | Actuator Type | Actuator Length | Actuator Diameter | Bushing Thread | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,855 In Stock | 1 : ¥21.35000 Tray | Tray | Active | 10k | ±20% | 0.05W, 1/20W | None | 1.0 | - | Linear | 1 | Top Adjustment | - | 300° | Conductive Plastic | PC Pins, Board Locks | Flatted | 0.591" (15.00mm) | 0.236" (6.00mm) | M7 x 0.75 | Panel Mount | |||
964 In Stock | 1 : ¥17.24000 Bulk | Bulk | Active | 10k | ±20% | 0.05W, 1/20W | None | 1.0 | - | Linear | 1 | Top Adjustment | - | 280° | - | PC Pins, Board Locks | Knob | 0.787" (20.00mm) | 0.236" (6.00mm) | - | Surface Mount | |||
0 In Stock Check Lead Time | 1 : ¥16.42000 Bulk | Bulk | Active | 10k | ±20% | 0.05W, 1/20W | Detent | 1.0 | - | Linear | 1 | Top Adjustment | - | 280° | - | PC Pins, Board Locks | Knob | 0.591" (15.00mm) | 0.236" (6.00mm) | - | Panel Mount |