Rotary Potentiometers, Rheostats
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance (Ohms) | Tolerance | Power (Watts) | Built in Switch | Number of Turns | Features | Taper | Number of Gangs | Adjustment Type | Temperature Coefficient | Rotation | Resistive Material | Termination Style | Actuator Type | Actuator Length | Actuator Diameter | Bushing Thread | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,742 In Stock | 1 : ¥21.35000 Tray | Tray | Active | 10k | ±20% | 0.05W, 1/20W | None | 1.0 | - | Linear | 1 | Top Adjustment | - | 300° | Conductive Plastic | PC Pins, Board Locks | Flatted | 0.591" (15.00mm) | 0.236" (6.00mm) | M7 x 0.75 | Panel Mount | |||
20,174 In Stock | 1 : ¥13.22000 Tray | Tray | Active | 50k | ±20% | 0.05W, 1/20W | None | 1.0 | - | Linear | 1 | Side Adjustment | - | 300° | Conductive Plastic | PC Pins, Board Locks | Knurled and Slotted | 0.787" (20.00mm) | 0.236" (6.00mm) | - | Through Hole, Snap In | |||
6,741 In Stock | 1 : ¥15.02000 Tray | Tray | Active | 100k | ±20% | 0.2W, 1/5W | None | 1.0 | - | Linear | 1 | Side Adjustment | - | 300° | Conductive Plastic | PC Pins | Slotted | 0.591" (15.00mm) | 0.236" (6.00mm) | M7 x 0.75 | Panel Mount | |||
4,519 In Stock | 1 : ¥30.95000 Bulk | Bulk | Active | 100 | ±20% | 5W | None | 1.0 | - | Linear | 1 | User Defined | - | 300° | Wirewound | Solder Lug | Round | 1.000" (25.40mm) | 0.250" (6.35mm) | 3/8-32 | Panel Mount | |||
4,045 In Stock | 1 : ¥49.83000 Bulk | Bulk | Active | 5k | ±20% | 5W | None | 1.0 | - | Linear | 1 | User Defined | - | 300° | Wirewound | Solder Lug | Round | 1.000" (25.40mm) | 0.250" (6.35mm) | 3/8-32 | Panel Mount | |||
800 In Stock | 1 : ¥50.49000 Bulk | Bulk | Active | 25k | ±20% | 5W | None | 1.0 | - | Linear | 1 | User Defined | - | 300° | Wirewound | Solder Lug | Round | 1.000" (25.40mm) | 0.250" (6.35mm) | 3/8-32 | Panel Mount | |||
0 In Stock Check Lead Time | 1 : ¥50.49000 Bulk | Bulk | Active | 250 | ±20% | 5W | None | 1.0 | - | Linear | 1 | User Defined | - | 300° | Wirewound | Solder Lug | Round | 1.000" (25.40mm) | 0.250" (6.35mm) | 3/8-32 | Panel Mount | |||
20 In Stock | 1 : ¥50.16000 Bulk | Bulk | Active | 1k | ±20% | 5W | None | 1.0 | - | Linear | 1 | User Defined | - | 300° | Wirewound | Solder Lug | Round | 1.000" (25.40mm) | 0.250" (6.35mm) | 3/8-32 | Panel Mount |