026TB32R253B1A1 | |
---|---|
DigiKey Part Number | CT2160-ND |
Manufacturer | |
Manufacturer Product Number | 026TB32R253B1A1 |
Description | POT 25K OHM 5W WIREWOUND LINEAR |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 25k Ohm 1 Gang Linear Panel Mount Potentiometer None 1.0 Kierros Wirewound 5W Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CTS Electrocomponents | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 25k | |
Tolerance | ±20% | |
Power (Watts) | 5W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | - | |
Rotation | 300° | |
Resistive Material | Wirewound | |
Termination Style | Solder Lug | |
Actuator Type | Round | |
Actuator Length | 1.000" (25.40mm) | |
Actuator Diameter | 0.250" (6.35mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.937" Dia (23.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.49000 | ¥50.49 |
10 | ¥46.29500 | ¥462.95 |
25 | ¥41.24280 | ¥1,031.07 |
50 | ¥38.71740 | ¥1,935.87 |
100 | ¥35.35060 | ¥3,535.06 |
250 | ¥28.61740 | ¥7,154.35 |
500 | ¥26.93390 | ¥13,466.95 |
1,000 | ¥25.25057 | ¥25,250.57 |