Rocker Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Color - Actuator/Cap | Actuator Marking | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Ingress Protection | Features | Panel Cutout Dimensions | Operating Temperature | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,060 In Stock | 1 : ¥17.24000 - | - | Active | - | DPST-NO | On-Off | 20A (AC/DC) | 250 V | 24 V | Concave (Curved) - Illuminated | Black | O I | - | - | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 22.00mm x 30.00mm | - | CSA, UL | |||
2,294 In Stock 2,115 Factory | 1 : ¥29.06000 Tray | Tray | Active | Through Hole | SPDT | On-On | 0.4VA (AC/DC) | 28 V | 28 V | Concave (Curved) | Red | No Marking | - | - | PC Pin | - | Sealed - Flux Protection | - | -30°C ~ 85°C | CSA, UL | |||
1,080 In Stock 201 Factory | 1 : ¥29.06000 Tray | Tray | Active | Through Hole | SPDT | On-On | 0.4VA (AC/DC) | 28 V | 28 V | Paddle | Red | No Marking | - | - | PC Pin | - | Sealed - Flux Protection | - | -30°C ~ 85°C | CSA, UL | |||
8,299 In Stock | 1 : ¥54.26000 Bulk | Bulk | Active | Panel Mount, Snap-In | SPDT | Mom-Off-Mom | 16A (DC) | - | 30 V | Convex (Reverse V) | Black | No Marking | - | - | Quick Connect - 0.250" (6.3mm) | IP67 - Dust Tight, Waterproof | - | Rectangular - 37.00mm x 21.10mm | 0°C ~ 55°C | cULus | |||
257 In Stock | 1 : ¥93.67000 Bulk | Bulk | Active | Panel Mount, Snap-In | SPST | On-Off | 10A (DC) | - | 24 V | Convex (Reverse V) - Illuminated | Black | No Marking | LED, Amber | - | Quick Connect - 0.250" (6.3mm) | IP67 - Dust Tight, Waterproof | - | Rectangular - 36.60mm x 21.00mm | -25°C ~ 85°C | - | |||
799 In Stock | 1 : ¥95.23000 Tray | Tray | Active | Through Hole, Right Angle | SPDT | On-On | 0.4VA (AC/DC) | 20 V | 20 V | Concave (Standard V) | Black | No Marking | - | - | PC Pin | - | Sealed - Flux Protection | Rectangular - 17.96mm x 10.62mm | -30°C ~ 85°C | cULus | |||
1,064 In Stock | 1 : ¥102.37000 Tray | Tray | Active | Through Hole, Right Angle, Vertical | SPDT | On-On | 0.4VA (AC/DC) | 20 V | 20 V | Concave (Standard V) | Black | No Marking | - | - | PC Pin | - | Sealed - Flux Protection | Rectangular - 17.96mm x 10.62mm | -30°C ~ 85°C | cULus | |||
525 In Stock | 1 : ¥125.85000 Bulk | Bulk | Active | Panel Mount, Threaded Body with Nut | SPDT | On-On | 0.4VA (AC/DC) | 20 V | 20 V | Concave (Curved) | Black | No Marking | - | - | Solder Lug | - | - | Circular - 11.90mm Dia | -20°C ~ 80°C | - | |||
881 In Stock | 1 : ¥195.71000 Bulk | Bulk | Active | Panel Mount, Snap-In | SPDT | On-Off-On | 20A (DC) | - | 12 V | Convex (Reverse V) - Illuminated | Black | No Marking | LED, Amber/Green | 12 VDC | Quick Connect - 0.250" (6.3mm) | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | - | Rectangular - 36.83mm x 21.08mm | -40°C ~ 85°C | CSA, UL, VDE | |||
476 In Stock | 1 : ¥204.01000 Tray | Tray | Active | Panel Mount, Snap-In | DPDT | Mom-Off-Mom | 10A (DC) | - | 24 V | Actuator Arm, Cap Required | - | Varies by Cap | - | - | Solder, Quick Connect - 0.250" (6.3mm) | IP68 - Dust Tight, Waterproof | - | Rectangular - 36.80mm x 21.08mm | -40°C ~ 85°C | - | |||
1,721 In Stock | 1 : ¥206.88000 Bulk | Bulk | Active | Panel Mount, Snap-In | SPDT | Mom-Off-Mom | 20A (DC) | - | 12 V | Convex (Reverse V) - Illuminated | Black | No Marking | LED, Amber/Green | 12 VDC | Quick Connect - 0.250" (6.3mm) | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | - | Rectangular - 36.83mm x 21.08mm | -40°C ~ 85°C | CSA, UL, VDE | |||
752 In Stock | 1 : ¥244.97000 Bulk | Bulk | Active | Panel Mount, Snap-In | DPDT | Mom-Off-Mom | 20A (DC) | - | 12 V | Convex (Reverse V) - Illuminated | Black | No Marking | LED, Amber/Green | 12 VDC | Quick Connect - 0.250" (6.3mm) | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | - | Rectangular - 36.83mm x 21.08mm | -40°C ~ 85°C | CSA, UL, VDE | |||
4,940 In Stock | 1 : ¥2.22000 Bag | Bag | Active | Panel Mount, Snap-In | SPST | On-Off | 6A (AC) | 125 V | - | Concave (Curved) | Black | O - | - | - | Solder Lug | - | - | Rectangular - 13.20mm x 9.00mm | -25°C ~ 85°C | - | |||
1,660 In Stock | 1 : ¥3.69000 Bag | Bag | Active | Panel Mount, Snap-In | SPST | On-Off | 10A (AC) | 125 V | - | Concave (Curved) | Black | O - | - | - | Quick Connect - 0.187" (4.7mm) | - | - | Rectangular - 19.20mm x 13.20mm | -25°C ~ 85°C | - | |||
9,665 In Stock | 1 : ¥4.35000 Bulk | Bulk | Active | Panel Mount, Snap-In | SPST | On-Off | 11A (AC) | 125 V | - | Concave (Curved) | Black | ON OFF, Vertical | - | - | Quick Connect - 0.187" (4.7mm) | - | - | Rectangular - 19.40mm x 13.10mm | -20°C ~ 55°C | cULus | |||
3,730 In Stock | 1 : ¥5.75000 Bulk | Bulk | Active | Panel Mount, Snap-In | SPST | On-Off | 15A (AC) | 125 V | - | Concave (Curved) | Black | O - | - | - | Solder, Quick Connect - 0.187" (4.7mm) | - | - | - | -40°C ~ 105°C | cULus | |||
6,717 In Stock | 1 : ¥5.91000 Bulk | Bulk | Active | Panel Mount, Snap-In | DPST | On-Off | 10A (AC) | 125 V | - | Concave (Curved) | Black | No Marking | - | - | PC Pin | - | - | Rectangular - 19.00mm x 13.10mm | -20°C ~ 55°C | cULus | |||
18,500 In Stock | 1 : ¥6.08000 Bulk | Bulk | Active | Panel Mount, Snap-In | SPST | On-Off | 15A (AC) | 125 V | - | Round | Black | ON OFF, Vertical | - | - | Solder, Quick Connect - 0.187" (4.7mm) | - | - | Circular - 20.20mm Dia | -40°C ~ 105°C | - | |||
4,177 In Stock | 1 : ¥6.08000 Bulk | Bulk | Active | Panel Mount, Snap-In | SPST | On-Off | 15A (AC) | 125 V | - | Round | Black | O - | - | - | Solder, Quick Connect - 0.187" (4.7mm) | - | - | Circular - 20.20mm Dia | -40°C ~ 105°C | - | |||
2,231 In Stock | 1 : ¥6.24000 Bulk | Bulk | Active | Panel Mount, Snap-In | SPST | On-Off | 16A (AC) | 125 V | - | Concave (Curved) | Black | O - | - | - | Quick Connect - 0.187" (4.7mm) | - | - | Rectangular - 19.00mm x 13.10mm | -20°C ~ 55°C | cULus | |||
357 In Stock | 1 : ¥8.54000 Bag | Bag | Active | Panel Mount, Snap-In | SPDT | On-Off-On | 10A (AC) | 125 V | - | Round | Black | O - | - | - | Quick Connect - 0.187" (4.7mm) | - | - | Circular - 20.00mm Dia | -25°C ~ 85°C | - | |||
1,534 In Stock | 1 : ¥8.95000 - | - | Active | Panel Mount, Snap-In | SPST | On-Off | 10A (AC) | 250 V | - | Concave (Curved) | - | - | - | - | Quick Connect - 0.187" (4.7mm) | - | - | - | - | CSA, UL | |||
200 In Stock | 1 : ¥9.03000 Bag | Bag | Active | Panel Mount, Snap-In | DPDT | On-Off-On | 10A (AC) | 125 V | - | Concave (Curved) | Black | ON OFF, Vertical | - | - | Quick Connect - 0.110" (2.8mm) | - | - | - | -25°C ~ 85°C | - | |||
471 In Stock | 1 : ¥9.44000 - | - | Active | Panel Mount, Snap-In | DPST | On-Off | 20A (DC) | 250 V | 24 V | Concave (Curved) | - | - | - | - | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 30.00mm x 22.20mm | - | CSA, UL | |||
412 In Stock | 1 : ¥9.44000 - | - | Active | Panel Mount, Snap-In | SPST | On-Off | 15A (AC) | 250 V | - | Concave (Curved) | - | - | - | - | Quick Connect - 0.187" (4.7mm) | - | - | - | - | CSA, UL |