Rocker Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Actuator Type | Color - Actuator/Cap | Actuator Marking | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Ingress Protection | Features | Panel Cutout Dimensions | Operating Temperature | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,578 In Stock | 1 : ¥1.97000 Bag | Bag | Active | Panel Mount, Snap-In | SPST | On-Off | 6A (AC) | 125 V | Concave (Curved) | Black | O - | - | - | Solder Lug | - | - | Rectangular - 13.20mm x 9.00mm | -25°C ~ 85°C | - | |||
1,781 In Stock | 1 : ¥3.53000 Bag | Bag | Active | Panel Mount, Snap-In | SPST | On-Off | 6A (AC) | 125 V | Round | Black | O - | - | - | Solder Lug | - | - | Circular - 14.40mm Dia | -25°C ~ 85°C | - | |||
3,732 In Stock | 1 : ¥5.75000 Bulk | Bulk | Active | Panel Mount, Snap-In | SPST | On-Off | 15A (AC) | 125 V | Concave (Curved) | Black | O - | - | - | Solder, Quick Connect - 0.187" (4.7mm) | - | - | - | -40°C ~ 105°C | cULus | |||
8,241 In Stock | 1 : ¥5.91000 Bulk | Bulk | Active | Panel Mount, Snap-In | DPST | On-Off | 10A (AC) | 125 V | Concave (Curved) | Black | No Marking | - | - | PC Pin | - | - | Rectangular - 19.00mm x 13.10mm | -20°C ~ 55°C | cULus | |||
1,514 In Stock | 1 : ¥6.40000 Bulk | Bulk | Active | Panel Mount, Snap-In, Right Angle | DPST | On-Off | 10A (AC) | 125 V | Concave (Curved) | Black | No Marking | - | - | PC Pin | - | - | Rectangular - 19.00mm x 13.10mm | -20°C ~ 55°C | cULus | |||
294 In Stock | 1 : ¥28.24000 Bulk | Bulk | Active | Panel Mount, Snap-In | DPST | On-Off | 9A (AC) | 125 V | Concave (Curved) - Illuminated | Green | No Marking | Neon, Green | 125 VAC | Quick Connect - 0.187" (4.7mm) | - | - | Rectangular - 19.20mm x 12.80mm | -30°C ~ 65°C | - | |||
614 In Stock | 1 : ¥3.53000 Bag | Bag | Active | Panel Mount, Snap-In | SPST | On-Off | 10A (AC) | 125 V | Concave (Curved) | Black | O - | - | - | Quick Connect - 0.187" (4.7mm) | - | - | Rectangular - 19.20mm x 13.20mm | -25°C ~ 85°C | - |