1-320551-4 | |
---|---|
DigiKey Part Number | A27345-ND |
Manufacturer | |
Manufacturer Product Number | 1-320551-4 |
Description | CONN RING CIRC 18AWG #8 CRIMP |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 18 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1-320551-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 8 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.312" (7.92mm) | |
Length - Overall | 0.906" (23.01mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18 AWG | |
Insulation | Insulated | |
Features | Insulation Restriction | |
Color | Red, White Stripe | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.056" ~ 0.110" (1.42mm ~ 2.79mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.90000 | ¥6.90 |
10 | ¥6.60000 | ¥66.00 |
25 | ¥6.30800 | ¥157.70 |
50 | ¥6.21960 | ¥310.98 |
100 | ¥5.43550 | ¥543.55 |
250 | ¥5.23176 | ¥1,307.94 |
500 | ¥4.94114 | ¥2,470.57 |
1,000 | ¥4.27264 | ¥4,272.64 |
3,000 | ¥3.95291 | ¥11,858.73 |