3240028 | |
---|---|
DigiKey Part Number | 277-9647-ND |
Manufacturer | |
Manufacturer Product Number | 3240028 |
Description | CONN RING CIRC 10AWG M5 CRIMP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M5 Stud Circular 10 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | M5 Stud | |
Thickness | 0.039" (0.99mm) | |
Width - Outer Edges | 0.374" (9.50mm) | |
Length - Overall | 1.051" (26.70mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Yellow | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | Plastic |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.20000 | ¥8.20 |
10 | ¥7.97200 | ¥79.72 |
50 | ¥7.44760 | ¥372.38 |
100 | ¥6.85210 | ¥685.21 |
250 | ¥6.33052 | ¥1,582.63 |
500 | ¥6.03262 | ¥3,016.31 |
1,000 | ¥5.66030 | ¥5,660.30 |
2,500 | ¥5.17199 | ¥12,929.98 |