391640 BK005 | |
---|---|
DigiKey Part Number | 391640BK005-ND |
Manufacturer | |
Manufacturer Product Number | 391640 BK005 |
Description | HOOK-UP STRND 16AWG BLACK 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 26/30 Black 10kV 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 26/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.140" (3.56mm) | |
Jacket (Insulation) Thickness | 0.040" (1.02mm) | |
Length | 100.0' (30.5m) | |
Voltage | 10kV | |
Operating Temperature | -40°C ~ 150°C | |
Jacket Color | ||
Ratings | ISO 10993, UL Style 3239 | |
Features | Biological Compatibility | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,184.65000 | ¥5,184.65 |