3240219 | |
---|---|
DigiKey Part Number | 277-15440-ND |
Manufacturer | |
Manufacturer Product Number | 3240219 |
Description | CONN RING CIRC 8AWG M5 CRIMP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M5 Stud Circular 8 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | M5 Stud | |
Thickness | 0.043" (1.10mm) | |
Width - Outer Edges | 0.394" (10.00mm) | |
Length - Overall | 1.232" (31.30mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 8 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | Plastic |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.08000 | ¥28.08 |
10 | ¥27.27300 | ¥272.73 |
50 | ¥25.49140 | ¥1,274.57 |
100 | ¥23.45210 | ¥2,345.21 |
250 | ¥21.66764 | ¥5,416.91 |
500 | ¥20.64816 | ¥10,324.08 |
1,000 | ¥19.37366 | ¥19,373.66 |
2,500 | ¥17.70238 | ¥44,255.95 |