01520001TXN941 | |
---|---|
DigiKey Part Number | F11009-ND |
Manufacturer | |
Manufacturer Product Number | 01520001TXN941 |
Description | FUSE HLDR BLADE 32V 60A IN LINE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 60 A 32V 1 Circuit Blade Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 1.161" L x 0.374" W (29.5mm x 9.5mm) | |
Current Rating (Amps) | 60 A | |
For Use With/Related Products | ||
Fuse Type | Blade | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | 32V | |
Orientation | - | |
Termination Style | Screw Terminal | |
Contact Material | - | |
Contact Finish | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥138.91000 | ¥138.91 |
5 | ¥128.19800 | ¥640.99 |
10 | ¥117.52100 | ¥1,175.21 |
50 | ¥101.49100 | ¥5,074.55 |
100 | ¥85.46700 | ¥8,546.70 |
300 | ¥80.12510 | ¥24,037.53 |
500 | ¥72.11242 | ¥36,056.21 |
1,000 | ¥69.44168 | ¥69,441.68 |