0192210241

DigiKey Part Number
WM5949-ND
Manufacturer
Manufacturer Product Number
0192210241
Description
CONN RING FLAT 1/0AWG #3/8 CRIMP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 3/8 Stud Flat Sided, Tubular (Battery Lugs) 1/0 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Flat Sided, Tubular (Battery Lugs)
Stud/Tab Size
3/8 Stud
Thickness
0.110" (2.79mm)
Width - Outer Edges
0.718" (18.24mm)
Length - Overall
1.844" (46.84mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
1/0 AWG
Insulation
Non-Insulated
Features
Heavy Duty
Color
-
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
-
Material - Insulation
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.53000¥14.53
10¥12.36400¥123.64
100¥10.21460¥1,021.46
1,000¥9.46492¥9,464.92
Manufacturers Standard Package