09080007224 | |
---|---|
DigiKey Part Number | 1195-5878-ND |
Manufacturer | |
Manufacturer Product Number | 09080007224 |
Description | HAN FAST-LOCK 10QMM ANG.SILVERPL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | WTB Silver Terminal Connector 8 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 09080007224 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Through Board, Locking | |
Hole Diameter | 0.173" (4.39mm) | |
Insulation Diameter | - | |
Length - Overall | - | |
Wire Gauge | 8 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Silver |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.22000 | ¥46.22 |
10 | ¥41.97700 | ¥419.77 |
25 | ¥39.75520 | ¥993.88 |
50 | ¥38.83080 | ¥1,941.54 |
100 | ¥36.98190 | ¥3,698.19 |
300 | ¥32.35923 | ¥9,707.77 |
500 | ¥31.43468 | ¥15,717.34 |
1,000 | ¥26.81191 | ¥26,811.91 |
2,500 | ¥24.96276 | ¥62,406.90 |