Ring Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Stud/Tab Size | Thickness | Width - Outer Edges | Length - Overall | Mounting Type | Termination | Wire Gauge | Insulation | Features | Color | Contact Material | Contact Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
31,689 In Stock | 1 : ¥4.19000 Bulk | Bulk | Active | Circular | 1/4 Stud | 0.031" (0.79mm) | 0.469" (11.91mm) | 1.078" (27.38mm) | Free Hanging (In-Line) | Crimp | 16-22 AWG | Insulated | Serrated Termination | Red | Copper | Tin | |||
236,890 In Stock | 1 : ¥0.90000 Cut Tape (CT) 20,000 : ¥0.37851 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Oval | 8 Stud | 0.020" (0.51mm) | 0.296" (7.52mm) | - | Free Hanging (In-Line) | Crimp | 18-22 AWG | Non-Insulated | Serrated Termination | - | Brass | Tin | ||
22,778 In Stock | 1 : ¥3.28000 Cut Tape (CT) 5,000 : ¥1.83069 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Circular | 1/4 Stud | 0.031" (0.79mm) | 0.469" (11.91mm) | 1.078" (27.38mm) | Free Hanging (In-Line) | Crimp | 16-22 AWG | Insulated | Serrated Termination | Red | Copper | Tin |