Ring Connectors

Results: 8
Manufacturer
MolexTE Connectivity AMP ConnectorsWürth Elektronik
Series
SolistrandVersaKrimpWA-CLUG
Product Status
ActiveObsolete
Terminal Type
CircularCircular Tubular (Battery Lugs)Flat Sided
Stud/Tab Size
1/4 Stud3/8 Stud5/16 Stud7/16 Stud8 Stud10 StudM8 Stud
Thickness
0.039" (0.99mm)0.050" (1.27mm)0.057" (1.45mm)0.070" (1.78mm)0.075" (1.91mm)0.080" (2.03mm)-
Width - Outer Edges
0.312" (7.92mm)0.468" (11.89mm)0.787" (20.00mm)0.807" (20.50mm)0.819" (20.80mm)0.902" (22.91mm)0.946" (24.03mm)
Length - Overall
0.708" (17.98mm)1.168" (29.67mm)1.394" (35.41mm)1.457" (37.00mm)1.925" (48.89mm)1.951" (49.55mm)2.000" (50.80mm)
Wire Gauge
0 AWG1/0 AWG2/0 AWG6 AWG8 AWG10-12 AWG
Features
-Brazed SeamBrazed Seam, Serrated Termination
Contact Material
CopperCopper Alloy
Contact Finish
Electro-TinTin
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Terminal Type
Stud/Tab Size
Thickness
Width - Outer Edges
Length - Overall
Mounting Type
Termination
Wire Gauge
Insulation
Features
Color
Contact Material
Contact Finish
322454
322454
CONN RING CIRC 10-12AWG #8 CRIMP
TE Connectivity AMP Connectors
66,705
In Stock
1 : ¥4.10000
Bulk
Bulk
Active
Circular
8 Stud
0.039" (0.99mm)
0.312" (7.92mm)
0.708" (17.98mm)
Free Hanging (In-Line)
Crimp
10-12 AWG
Non-Insulated
Brazed Seam, Serrated Termination
-
Copper
Tin
321298
321298
CONN RING CIRC 6AWG #10 CRIMP
TE Connectivity AMP Connectors
12,001
In Stock
1 : ¥7.72000
Bulk
Bulk
Active
Circular
10 Stud
0.057" (1.45mm)
0.468" (11.89mm)
1.168" (29.67mm)
Free Hanging (In-Line)
Crimp
6 AWG
Non-Insulated
Brazed Seam, Serrated Termination
-
Copper
Tin
5580850
5580850
CONN RING CIRC 0AWG M8 CRIMP
Würth Elektronik
390
In Stock
1 : ¥31.03000
Bulk
Bulk
Active
Circular Tubular (Battery Lugs)
M8 Stud
-
0.787" (20.00mm)
1.457" (37.00mm)
Free Hanging (In-Line)
Crimp
0 AWG
Non-Insulated
-
-
Copper Alloy
Tin
321868
321868
CONN RING CIRC 1/0AWG #3/8 CRIMP
TE Connectivity AMP Connectors
299
In Stock
1 : ¥36.29000
Bulk
Bulk
Active
Circular
3/8 Stud
0.070" (1.78mm)
0.807" (20.50mm)
1.925" (48.89mm)
Free Hanging (In-Line)
Crimp
1/0 AWG
Non-Insulated
Brazed Seam
-
Copper
Tin
36921
36921
CONN RING CIRC 2/0AWG #1/4 CRIMP
TE Connectivity AMP Connectors
440
In Stock
1 : ¥64.78000
Bulk
Bulk
Active
Circular
1/4 Stud
0.080" (2.03mm)
0.946" (24.03mm)
2.000" (50.80mm)
Free Hanging (In-Line)
Crimp
2/0 AWG
Non-Insulated
Brazed Seam
-
Copper
Tin
36922
36922
CONN RING CIRC 2/0AWG #5/16
TE Connectivity AMP Connectors
420
In Stock
1 : ¥64.78000
Bulk
Bulk
Active
Circular
5/16 Stud
0.080" (2.03mm)
0.946" (24.03mm)
2.000" (50.80mm)
Free Hanging (In-Line)
Crimp
2/0 AWG
Non-Insulated
Brazed Seam
-
Copper
Tin
0191930187
0191930187
CONN RING CIRC 8AWG #7/16 CRIMP
Molex
7,587
In Stock
1 : ¥6.32000
Bulk
Bulk
Obsolete
Circular
7/16 Stud
0.050" (1.27mm)
0.819" (20.80mm)
1.394" (35.41mm)
Free Hanging (In-Line)
Crimp
8 AWG
Non-Insulated
Brazed Seam
-
Copper
Electro-Tin
0191930329
0191930329
CONN RING FLAT 1/0AWG #7/16
Molex
75
In Stock
1 : ¥26.03000
Bulk
Bulk
Active
Flat Sided
7/16 Stud
0.075" (1.91mm)
0.902" (22.91mm)
1.951" (49.55mm)
Free Hanging (In-Line)
Crimp
1/0 AWG
Non-Insulated
Brazed Seam
-
Copper
Electro-Tin
Showing
of 8

Ring Connectors


Ring connectors or ring terminals are heavily used in solderless wiring applications. These single conductor connectors are crimped onto a wire and mate with a stud or tab of a predefined size to make a secure connection. They are available in a variety of different wire gauges with insulated and uninsulated options. The color of the insulation signifies the connector wire gauge. Ring connectors are commonly found in automotive applications where durable and reliable connections are necessary.