PN18-6RN-C

DigiKey Part Number
298-15502-ND
Manufacturer
Manufacturer Product Number
PN18-6RN-C
Description
CONN RING CIRC 18-22AWG #6 CRIMP
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 6 Stud Circular 18-22 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
6 Stud
Thickness
0.032" (0.81mm)
Width - Outer Edges
0.220" (5.59mm)
Length - Overall
0.770" (19.56mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
18-22 AWG
Insulation
Insulated
Features
-
Color
Red
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
0.145" (3.68mm)
Material - Insulation
Polyamide (PA), Nylon
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.92000¥10.92
10¥10.61500¥106.15
25¥10.34120¥258.53
50¥10.06860¥503.43
100¥9.79680¥979.68
500¥9.52486¥4,762.43
1,000¥8.98062¥8,980.62
Manufacturers Standard Package