TM3S8-C100 | |
---|---|
DigiKey Part Number | 298-15909-ND |
Manufacturer | |
Manufacturer Product Number | TM3S8-C100 |
Description | CABLE TIE HLDR DUAL SCREW #8 BLK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Dual Opening Cable Tie Holder Black Screw, #8 (M4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Dual Opening | |
Mounting Type | Screw, #8 (M4) | |
Size / Dimension | 0.86" L x 0.61" W x 0.37" H (21.8mm x 15.5mm x 9.4mm) | |
For Use With/Related Products | S, LH Ties | |
Material | Polypropylene, Weather Resistant | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.12000 | ¥10.12 |
10 | ¥9.83600 | ¥98.36 |
25 | ¥9.58600 | ¥239.65 |
50 | ¥9.33600 | ¥466.80 |
100 | ¥9.08270 | ¥908.27 |
500 | ¥8.83072 | ¥4,415.36 |
1,000 | ¥8.32609 | ¥8,326.09 |