TM2S8-C100 | |
---|---|
DigiKey Part Number | 298-15896-ND |
Manufacturer | |
Manufacturer Product Number | TM2S8-C100 |
Description | CABLE TIE HLDR DUAL SCREW #8 BLK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Dual Opening Cable Tie Holder Black Screw, #8 (M4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Dual Opening | |
Mounting Type | Screw, #8 (M4) | |
Size / Dimension | 0.63" L x 0.42" W x 0.27" H (16.0mm x 10.8mm x 7.0mm) | |
For Use With/Related Products | M, I, S Ties | |
Material | Polypropylene, Weather Resistant | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.97000 | ¥6.97 |
10 | ¥6.80100 | ¥68.01 |
25 | ¥6.64440 | ¥166.11 |
50 | ¥6.48140 | ¥324.07 |
100 | ¥6.15660 | ¥615.66 |
500 | ¥5.99488 | ¥2,997.44 |
1,000 | ¥5.50879 | ¥5,508.79 |