Ring Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Stud/Tab Size | Thickness | Width - Outer Edges | Length - Overall | Mounting Type | Termination | Wire Gauge | Insulation | Features | Color | Contact Material | Contact Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
64,251 In Stock | 1 : ¥2.71000 Bulk | Bulk | Active | Circular | 10 Stud | 0.031" (0.79mm) | 0.343" (8.71mm) | 0.859" (21.82mm) | Free Hanging (In-Line) | Crimp | 14-16 AWG | Insulated | Serrated Termination | Blue | Copper | Tin | |||
126,289 In Stock | 1 : ¥2.79000 Bulk | Bulk | Active | Circular | 10 Stud | 0.031" (0.79mm) | 0.312" (7.92mm) | 0.844" (21.44mm) | Free Hanging (In-Line) | Crimp | 16-22 AWG | Insulated | Serrated Termination | Red | Copper | Tin | |||
123,496 In Stock | 1 : ¥2.87000 Bulk | Bulk | Active | Circular | 8 Stud | 0.031" (0.79mm) | 0.312" (7.92mm) | 0.844" (21.44mm) | Free Hanging (In-Line) | Crimp | 16-22 AWG | Insulated | Serrated Termination | Red | Copper | Tin | |||
10,701 In Stock | 1 : ¥2.79000 Bulk | Bulk | Active | Circular | 6 Stud | 0.031" (0.79mm) | 0.250" (6.35mm) | 0.703" (17.86mm) | Free Hanging (In-Line) | Crimp | 14-16 AWG | Insulated | Serrated Termination | Blue | Copper | Tin |