41711 | |
---|---|
DigiKey Part Number | A29875TR-ND - Tape & Reel (TR) A29875CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 41711 |
Description | CONN RING CIRC 18-22AWG #1/4 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 41711 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 1/4 Stud | |
Thickness | 0.030" (0.76mm) | |
Width - Outer Edges | 0.468" (11.89mm) | |
Length - Overall | 0.982" (24.94mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.070" ~ 0.100" (1.78mm ~ 2.54mm) | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.22000 | ¥2.22 |
10 | ¥1.88800 | ¥18.88 |
25 | ¥1.87840 | ¥46.96 |
50 | ¥1.85380 | ¥92.69 |
100 | ¥1.71340 | ¥171.34 |
250 | ¥1.40848 | ¥352.12 |
500 | ¥1.33032 | ¥665.16 |
1,000 | ¥1.23640 | ¥1,236.40 |
2,500 | ¥1.19722 | ¥2,993.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥1.09552 | ¥6,573.12 |
12,000 | ¥0.97031 | ¥11,643.72 |
30,000 | ¥0.96845 | ¥29,053.50 |