Ring Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Stud/Tab Size | Thickness | Width - Outer Edges | Length - Overall | Mounting Type | Termination | Wire Gauge | Insulation | Features | Color | Contact Material | Contact Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
25,422 In Stock | 1 : ¥3.61000 Bulk | Bulk | Active | Circular | 1/4 Stud | 0.031" (0.79mm) | 0.469" (11.91mm) | 1.078" (27.38mm) | Free Hanging (In-Line) | Crimp | 14-16 AWG | Insulated | Serrated Termination | Blue | Copper | Tin | |||
7,268 In Stock | 1 : ¥3.20000 Bulk | Bulk | Active | Circular | 1/4 Stud | 0.039" (0.99mm) | 0.531" (13.49mm) | 1.343" (34.10mm) | Free Hanging (In-Line) | Crimp | 10-12 AWG | Insulated | Serrated Termination | Yellow | Copper | Tin |