2-326819-1 | |
---|---|
DigiKey Part Number | A135545TR-ND - Tape & Reel (TR) A135545CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-326819-1 |
Description | CONN RING CIRC 16-22AWG #6 CRIMP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-326819-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 6 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.281" (7.14mm) | |
Length - Overall | 0.809" (20.55mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Black | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.105" ~ 0.140" (2.67mm ~ 3.56mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.34000 | ¥5.34 |
10 | ¥5.13900 | ¥51.39 |
25 | ¥5.11320 | ¥127.83 |
50 | ¥4.94240 | ¥247.12 |
100 | ¥4.14350 | ¥414.35 |
250 | ¥3.88424 | ¥971.06 |
500 | ¥3.66846 | ¥1,834.23 |
1,000 | ¥3.21529 | ¥3,215.29 |
2,500 | ¥3.04262 | ¥7,606.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.91747 | ¥14,587.35 |
10,000 | ¥2.77748 | ¥27,774.80 |