RFID Transponders, Tags

Results: 3
Frequency
865MHz ~ 928MHz902MHz ~ 928MHz
Size / Dimension
1.969" L x 0.551" W (50.00mm x 14.00mm)2.756" L x 0.669" W (70.00mm x 17.00mm)5.701" L x 1.480" W (144.80mm x 37.60mm)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Style
Technology
Frequency
Memory Type
Writable Memory
Standards
Operating Temperature
Size / Dimension
0133580861
0133580861
RFID SOLUTIONS, 3.0 TO 3.6M READ
Molex
201
In Stock
1 : ¥35.20000
Bag
Bag
Obsolete
Encapsulated
Passive
865MHz ~ 928MHz
Read Only
96b (EPC), 512b (User)
-
-50°C ~ 85°C
1.969" L x 0.551" W (50.00mm x 14.00mm)
0133580821
0133580821
RFID SOLUTIONS, 4.5M READ RANGE,
Molex
143
In Stock
1 : ¥48.71000
Bag
Bag
Obsolete
Encapsulated
Passive
902MHz ~ 928MHz
Read Only
96b (EPC), 512b (User)
-
-50°C ~ 85°C
2.756" L x 0.669" W (70.00mm x 17.00mm)
0133580681
0133580681
RFID SOLUTIONS, 25.9M READ RANGE
Molex
378
In Stock
1 : ¥125.82000
Bag
Bag
Obsolete
Encapsulated
Passive
902MHz ~ 928MHz
Read Only
96b (EPC), 512b (User)
-
-50°C ~ 85°C
5.701" L x 1.480" W (144.80mm x 37.60mm)
Showing
of 3

RFID Transponders, Tags


RFID Transponder Tags are small devices that incorporate a receiver and transmitter. These devices communicate with radio frequency identification readers and are designed to work at the specific frequencies associated with radio frequency identification. The characteristics are style, technology, frequency, memory type, and writable memory. The styles are card, coin, encapsulated, glass encapsulated, inlay, key fob, nail, and wristband with frequencies ranging from 100 kHz to 960 MHz.